Abracon AK1LP ClearClock™ Oscillators

Abracon AK1LP ClearClock™ Oscillators offer leading low-power HCSL technology that allows for a simplified termination method compared to traditional HCSL. This technology also reduces overall power consumption and decreases the bill of materials. The Abracon AK1LP comes in a compact 2.0mm x 1.6mm package with a frequency stability of ±25ppm over an operating temperature range of -40°C to +85°C. These oscillators feature various power supply options, including 1.8V, 2.5V, 3.3V, and a continuous voltage range of 1.71V to 3.63V.

Features

  • Supply voltage
    • 1.8V
    • 2.5V
    • 3.3V
    • 1.71V to 3.63V continuous
  • 100MHz to 156.25MHz industry-standard frequencies
  • ±25ppm stability over the industrial operating temperature range (-40°C to +85°C)
  • 2.0mm x 1.6mm x 0.83mm industry-standard footprint

Applications

  • Optical transceivers and modules
  • Data centers, storage, and servers
  • Networking switches and gateways
  • 100G/200G/400G/800G Ethernet
  • Fibre-Channel/SONET/SDH/PCIe
  • Industrial and FPGA
  • Test and measurement

Mechanical Dimensions

Mechanical Drawing - Abracon AK1LP ClearClock™ Oscillators

Recommended Test Circuit

Application Circuit Diagram - Abracon AK1LP ClearClock™ Oscillators
게시일: 2025-02-25 | 갱신일: 2025-02-28