Abracon AIML-0402HP Power Inductors
Abracon AIML-0402HP Power Inductors are high-current multilayer power inductors that offer a low inductance range of 0.077μH to 2.2μH. These power inductors feature a low profile down to 0.5mm, a DC Resistance (DCR) as low as 270mΩ, and a saturation current as high as 0.9A. The AIML-0402HP power inductors operate at -45°C to 125°C temperature range. These inductors are available in a package size of 1mm x 0.5mm x 0.5mm. The AIML-0402HP inductors are designed to meet the demands for superior performance and space efficiency in modern power management applications. These inductors are RoHS-compliant and Pb-free devices. The AIML-0402HP inductors are ideal for diverse applications in wearable technologies, IoT devices, resonance circuits, communications, mobile communication, automotive electronics, and medical devices.Features
- 1mm x 0.5mm x 0.5mm package size
- Low profile down to 0.5mm
- Monolithic structure for higher reliability, compact size, and lightweight
- Magnetically shielded design to eliminate cross-coupling
- 0.077µH to 2.2µH inductance range
- -45°C to 125°C operating temperature range
- DCR as low as 270mΩ
- RoHS compliant
- MSL Level 1
- Excellent solderability and heat resistance for reflow soldering
- Saturation current as high as 0.9A
Applications
- Resonance circuit, traps, and filter circuit
- RF choke for cordless phones and radio equipment
- Glucose monitoring
- Smartwatches
- Headphones
- Fitness devices
- AR/VR headset
- Key fob
- Communications, video, and audio equipment
- computer and remote control
- IoT devices
- Home automation devices
- GPS tracking devices
- Wireless gateways
Dimension Diagram
View Results ( 38 ) Page
| 부품 번호 | 데이터시트 | 인덕턴스 | 공차 | 최대 DC 저항 | 포화 전류 |
|---|---|---|---|---|---|
| AIML-0402HP-1R0K-T | ![]() |
1 uH | 10 % | 390 mOhms | 150 mA |
| AIML-0402HP-2R2K-T | ![]() |
2.2 uH | 10 % | 550 mOhms | 100 mA |
| AIML-0402HP-77NK-T | ![]() |
77 nH | 10 % | 270 mOhms | 900 A |
| AIML-0402HP-R10K-T | ![]() |
100 nH | 10 % | 350 mOhms | 700 A |
| AIML-0402HP-R11K-T | ![]() |
110 nH | 10 % | 390 mOhms | 650 A |
| AIML-0402HP-R12K-T | ![]() |
120 nH | 10 % | 390 mOhms | 650 A |
| AIML-0402HP-R22K-T | ![]() |
220 nH | 10 % | 580 mOhms | 480 A |
| AIML-0402HP-R27K-T | ![]() |
270 nH | 10 % | 650 mOhms | 450 A |
| AIML-0402HP-R33K-T | ![]() |
330 nH | 10 % | 650 mOhms | 400 A |
| AIML-0402HP-R47K-T | ![]() |
470 nH | 10 % | 970 mOhms | 300 A |
게시일: 2024-12-12
| 갱신일: 2025-02-04