Abracon AIMC-02UHQ High Q Multilayer RF Inductors
Abracon AIMC-02UHQ High Q Multilayer RF Inductors are engineered to meet the increasing demand for miniaturization and higher selectivity in portable electronics. These next-generation ceramic RF inductors offer a wide range of inductances, high self-resonant frequencies (SRF), and tight tolerances down to ±0.1nH. These features ensure precise performance across high-frequency applications, and the multilayer monolithic construction yields high reliability. The high-Q performance of Abracon AIMC-02UHQ RF inductors makes them ideal for filtering, impedance matching, and similar RF tasks. Typical applications include wireless communication, mobile devices, RFID systems, medical devices, drones, BLUETOOTH®, impedance-matching networks, tuned circuits, and more.Features
- Ceramic base with high SRF
- Excellent DCR and current carrying characteristics
- Tight tolerances down to ±0.1nH
- Multilayer monolithic construction yields high reliability
- Wide range of inductor options
- Lead free and RoHS/RoHS II compliant
Applications
- Wireless communication
- RF amplifiers
- Filters
- Oscillators
- Mobile devices
- Satellite communication
- IoT technologies
- TV transmitters
- RFID systems
- Medical devices
- GPS
- Drones
- Bluetooth
- Impedance-matching networks
- Low-noise amplifiers (LNAs)
- Signal couplers
- Mixers
- Tuned circuits
- Phase-locked loops (PLLs)
- RF combiners
- Diplexers
Specifications
- 0.3nH to 10nH inductance range
- 0.1nH, 0.2nH, 0.3nH, 3%, and 5% tolerances
- 19 to 23 Q (at 2.4GHz)
- 0.15Ω to 2Ω DCR
- 130mA to 360mA rated current
- Up to 14GHz SRF
- 0.25mm x 0.125mm x 0.2mm dimensions
- -55°C to +125°C operating temperature range (including self-temperature rise)
게시일: 2024-12-23
| 갱신일: 2025-01-12