Abracon AHCR-S04R0S Lithium Hybrid Supercapacitors

Abracon AHCR-S04R0S Lithium Hybrid Supercapacitors feature a low leakage current and high power density, connecting the gap between electric double-layer capacitor (EDLC) supercapacitors and batteries. The supercapacitors are suitable for high energy density applications, making them ideal for electric vehicles (EV), renewable energy storage systems, and consumer electronics. The AHCR-S04R0S series offers a 4VDC nominal voltage with a 0.21A to 25A max peak current range. Abracon AHCR-S04R0S Lithium Hybrid Supercapacitors' typical applications include power assist circuits, the Internet of Things (IoT) energy harvesting, and power backups.

Features

  • High energy density
  • Low leakage current
  • Low self-discharge rate
  • Excellent cycle life
  • RoHS/RoHS II compliant

Applications

  • Power assist circuits
  • Power backup
  • Micro energy storage
  • IoT energy harvesting
  • SSD
  • DDR power backup
  • RTC system power transfer to battery backup

Specifications

  • 4VDC nominal voltage rating
  • 10F to 1200F capacitance range
  • 30mΩ to 100mΩ max DC ESR range
  • 0.04A to 5A max continuous current range
  • 0.21A to 25A max peak current range
  • 0.001mA to 0.015mA leakage current range
  • -20°C to +65°C operating temperature range
  • >50,000 cycles life

Mechanical Drawing

Mechanical Drawing - Abracon AHCR-S04R0S Lithium Hybrid Supercapacitors
게시일: 2024-04-19 | 갱신일: 2024-05-07