Abracon AECP0401G4Z GNSS Automotive-Grade Puck Antenna
Abracon AECP0401G4Z GNSS Automotive-Grade Puck Antenna features a center frequency range of 1561MHz to 1602MHz and a high gain of 5dBi. The IP67-rated device utilizes a built-in magnet for easy installation and is IATF 16949 automotive-certified. Abracon AECP0401G4Z GNSS Automotive-Grade Puck Antenna is designed for GNSS / GPS / GLONASS / BeiDou / QZSS applications.Features
- Automotive grade
- IATF 16949 automotive certified
- GNSS / GPS / GLONASS / BeiDou / QZSS
- 5dBi high gain
- 28±2dB high LNA gain
- Right-hand circular polarized (RHCP)
- IP67 rated
- Easy installation using the built-in magnet
Applications
- Internet of Things (IoT)
- Machine-to-machine (M2M)
- Automotive
- Geolocation tracking
- Vehicle tracking
- Fleet management
- Smart city
- Transportation
- Smart agriculture
Dimensions (mm)
게시일: 2020-12-10
| 갱신일: 2024-03-21