Abracon AEC GNSS External Antennas
Abracon AEC GNSS External Antennas support multiple frequency bands and protocols in a variety of shapes and mounting styles. Abracon AEC GNSS External Antennas are IP67-rated, making them ideal for outdoor and rugged environments. Applications include fleet management, asset tracking, and remote monitoring.Features
- AECC0502GB 55.6
- Ultra-low profile
- Active GNSS
- L1/L2 GPS
- G1/G2 GLONASS
- B1/B2/B3 BEIDOU/Compass
- E1/E5b GALILEO
- IP67-rated
- Easy installation using the connector
- AECR1808A20
- 600MHz ~ 6GHz frequency range
- 7-in-1 combo antenna
- 4 x MIMO 5GNR / 4G LTE
- 2 x MIMO Wi-Fi 2.4GHz / 5GHz
- 1 x Active GNSS/GPS/GLONASS/BeiDou/QZSS
- Global 4G cellular band coverage, including CAT M and NB-IoT
- 4dBi (cellular and Wi-Fi®) high antenna gain
- 28dB (GNSS) high LNA gain
- IP67-rated
- AECR1808A12
- 5-in-1 combo antenna
- MIMO 2x 5GNR
- MIMO 2x Wi-Fi 2.4/5GHz
- 1x Active GNSS/GPS/GLONASS/BeiDou/QZSS
- IP67-rated
- Easy installation using a screw
- Fully customizable RF cable and connector options
- AECW0801C09
- 4-cabled combo antenna
- 2x MIMO 4G LTE
- 1x Wi-Fi 2.4/5 GHz
- 1x Active GNSS/GPS/GLONASS/BeiDou/QZSS
- Global 4G cellular band coverage, including CAT M and NB-IoT
- IP67-rated
- Easy installation using a screw
- Fully customizable RF cable and connector options
Applications
- AECC0502GB
- Internet of Things (IoT)
- Machine-to-machine (M2M)
- Surveillance
- Autonomous driving
- Fleet management and asset tracking
- Telematics
- Smart agriculture/precision farming
- Instrumentation
- AECR1808A20
- IoT
- M2M
- Smart city
- Telematics
- Transportation
- Smart agriculture
- Industrial/automotive
- Geolocation and Tracking
- AECR1808A12 and AECW0801C09
- IoT
- M2M
- Smart city
- Telematics
- Transportation
- Smart agriculture
- Geolocation and tracking
Datasheet
게시일: 2021-01-15
| 갱신일: 2025-01-16