Abracon AEACBK050048-MW2 2 x Dualband MIMO Antenna

Abracon AEACBK050048-MW2 2 x Dualband MIMO Antenna is a 2.4/5GHz WiFi external antenna. This antenna is IP67 rated, features linear polarization, and is screw mounted. The module has VSWR<2.0 and a gain of 2.0dBi. Applications include WiFi/ISM, IoT, remote monitoring and smart meters.

Features

  • 2 x Dualband 2.4/5GHz WiFi MIMO antenna
  • IP67 Rated
  • Linear polarization
  • VSWR <2.0
  • Gain of 2.0dBi
  • Screw mounting

Applications

  • WiFi/ISM applications
  • IoT
  • M2M
  • Remote monitoring
  • Smart meters
  • Gateways and routers
  • Public safety
게시일: 2019-08-01 | 갱신일: 2023-03-16