Abracon ACRxU SMD Ultra-Wideband (UWB) Chip Antennas
Abracon ACRxU SMD Ultra-Wideband (UWB) Chip Antennas offer high efficiency and meet industry needs for fast/stable data transmission and optimal signal performance. These antennas can be used to replace multiple narrow-band antennas while providing unparalleled design flexibility and usability that ensures seamless connectivity for uninterrupted operations. The ACRxU SMD Ultra-Wideband (UWB) Chip Antennas are ideal for complex and space-sensitive applications.Features
- Compact size
- Omnidirectional pattern
- Surface mount
- Linear polarization
- LTCC technology (ACR0301U only)
- Moisture Sensitivity Level (MSL) 1 (ACR0301U only)
- RoHS compliant
Applications
- ACR0301U
- UWB
- IoT
- M2M
- Real-time tracking
- Location-based services
- Personal Area Networks (PAN)
- Short-range, high-speed data links for medical and commercial equipment
- ACR1004U
- UWB
- IoT
- M2M
- PDA/wearables
- Smart home/building
- Precision positioning and tracking
- Industrial/medical/automotive sensors
Specifications
- ACR0301U
- 6.24GHz to 8.5GHz operating frequency range, 7.37GHz typical
- 2.0 voltage standing wave ratio (VSWR)
- 4.5dBi maximum peak gain
- 70% to 80% efficiency
- 50Ω impedance
- Input power
- 3W continuous
- 5W for up to 5 minutes
- 3.2mm x 1.6mm x 1.1mm antenna dimension
- 8mm x 7.8mm antenna ground clearance area
- Temperature ranges
- -40°C to +85°C operating
- +5°C to +40°C storage
- 30% to 70% relative humidity
- ACR1004U
- 3GHz to 6GHz operating frequency range
- 5.79dBi typical peak gain
- 60% minimum efficiency
- 50Ω impedance
- 10mm x 4mm x 1.5mm antenna dimension
- Ceramic material
- -30°C to +85°C temperature range
- 0% to 95% relative humidity
게시일: 2021-10-19
| 갱신일: 2022-03-11