Abracon ACMx Automotive Common Mode Chokes

Abracon ACMx Automotive Common Mode Chokes are AEC-Q200 compliant and offer a 15A maximum current rating and 80VDC maximum rated voltage. ACMx chokes use ferrite construction materials to enable high reliability and a broad impedance range. These chokes demonstrate superior noise suppression and shielding features to prevent interference. Abracon ACMx Automotive Common Mode Chokes are suitable for design-constrained applications in transportation, industrial, and communication environments.

Features

  • AEC-Q200 compliant
  • PPAP ready and supported
  • Manufactured in TS/IATF 16949 production lines
  • Excellent impedance characteristics
  • High reliability
  • Superior noise suppression
  • Shielding features

Applications

  • Transportation
  • Industrial
  • Communications
게시일: 2022-05-10 | 갱신일: 2022-05-16