Abracon ABM8G Ultra Mini Glass Sealed Crystals

Abracon ABM8G Ultra Mini Glass Sealed Crystals are SMD, low in height (3.2mm x 2.5mm x 1.0mm), IR reflow capable, and are a low-cost version of the ABM8 crystal. With a frequency range from 12.000MHz to 50.000MHz, the ABM8G is available with tight tolerance and stability. The glass-sealed package assures high reliability and high-temperature operation.

Features

  • Low in height, suitable for thin equipment
  • Glass sealed package assures high reliability and high-temperature operation
  • Tight tolerance and stability available
  • IR reflow capable

Applications

  • High-density applications
  • Modems, communication, and test equipment
  • PMCIA, wireless application
게시일: 2010-06-23 | 갱신일: 2022-03-11