Abracon AB-RTC-Tx-32.768kHz-2 Real Time Clock Modules
Abracon AB-RTC-Tx-32.768kHz-2 Real Time Clock (RTC) Modules utilize an I2C communication interface and a built-in frequency-adjusted 32.768kHz crystal unit. These RTC modules have a broad operating power supply range of 1.6V to 5.5V and low power consumption of 1µA. Features include leap-year autocorrection, a built-in temperature sensor, and various dimensions, ensuring an ideal choice for any project. Abracon AB-RTC-Tx-32.768kHz-2 RTC Modules are suitable for medical instrumentation, utility meters, data loggers, appliances, consumer electronics, and IoT applications.Features
- Built-in frequency adjusted 32.768kHz crystal unit
- Output selection of 32.768kHz, 1024Hz or 1Hz (AB-RTC-TA-32.768kHz-2)
- I2C bus interface
- Leap-year autocorrection
- Built-in temperature sensor
- Low current consumption
Applications
- IoT
- Wireless communication
- Medical instrumentation
- Utility meters
- Data loggers
- Appliances
- Consumer electronics
Specifications
- Common
- 1µA power consumption
- -40°C to +85°C operating temperature range
- REACH/RoHS II compliant
- MSL level 3
- AB-RTC-TA-32.768kHz-2
- 32.768kHz, 1024Hz, or 1Hz frequency selection
- 2.5V to 5.5V power supply range
- SOP-8 package with 4.9mm x 6mm dimensions
- AB-RTC-TC-32.768kHz-2
- Timer output function with adjustable period
- ±3.4ppm stability
- SOP-14 package with 10.1mm x 7.4mm dimensions
- AB-RTC-TH-32.768kHz-2
- Timer output function with adjustable period
- ±5ppm stability
- 3.2mm x 2.5mm dimensions
게시일: 2025-01-16
| 갱신일: 2025-01-30