Abracon AANI-CH UWB Chip Antenna
Abracon AANI-CH UWB Chip Antenna is available in a miniaturized surface-mount design with PCB corner-mount integration and 3.2mm x 1.6mm x 1.1mm dimensions. This cost-effective antenna features low return loss of ≤-15.1dB, linear polarization, 3.9dBi peak gain, and -1.3dB (74%) average total efficiency. Abracon AANI-CH UWB Chip Antenna is constructed from ceramic material with an operating temperature range of -40°C to +85°C. This antenna ensures minimal signal loss and seamless integration in a variety of applications, including real-time location systems (RTLS), indoor navigation, asset tracking, and smart access control.Features
- Miniaturized size
- Low return loss
- Linear polarization
- SMD design
- PCB corner-mount integration
- Ceramic material
- RoHS/RoHS II compliant
- Moisture sensitivity level (MSL) 1
Applications
- UWB channels: 5, 6, 8, and 9 (6.24GHz to 8.24GHz)
- RTLS
- Secure ranging (two-way, TDOA, etc.)
- Indoor navigation
- Asset tracking for smart homes and mining
- Smart access control
- Secure keyless entry
Specifications
- 3.2mm x 1.6mm x 1.1mm dimensions
- 6240MHz to 8237MHz operating frequency range
- ≤-15.1dB return loss
- 3.9dBi peak gain
- -1.3dB (74%) average total efficiency
- -40°C to +85°C operating temperature range
Dimensions
게시일: 2025-06-09
| 갱신일: 2025-06-12