Abracon 1.2V Oscillators
Abracon 1.2V Oscillators offer a 1.2V operation voltage, an SMD design, and a wide operating temperature range of -40°C to +85°C. These oscillators feature tri-state function, a seam-sealed package that assures high reliability, and an ultra-miniature package. Package sizes include 2520, 3225, 2016, and 1612, and these series offer a CMOS output with a frequency stability of ±20ppm over a wide temperature range. Abracon 1.2V Oscillators are suitable for consumer electronics, mobile communication, Internet of Things (IoT), and wearables.
Features
- Tri-state function
- Suitable for high-density SMT
- Suitable for RoHS-compliant reflow process
- Seam-sealed package for high reliability
Applications
- Portables
- Wearables
- IoT
- Consumer electronics
- Industrial control
- Industrial automation
- Mobile communication
Specifications
- 1.2V operation voltage
- 20MHz to 54MHz frequency range
- ±20ppm frequency stability
- -40°C to +85°C operating temperature range
- 15pF output load
- 5ms enable time
- 0.1µs disable time
- Dimesions
- 2.0mm x 1.6mm x 0.8mm (ASA7)
- 1.6mm x 1.2mm x 0.7mm (ASCO7)
- 2.5mm x 2.0mm x 0.95mm (ASD7)
- 3.2mm x 2.5mm x 1.2mm (ASE7)
게시일: 2025-12-01
| 갱신일: 2025-12-02