Abracon

Abracon Corporation은 1992년에 설립된 기업으로, 주파수 제어, 신호 조절, 클록 분배, 자기 부품 부문을 주도하는 세계적 공급사입니다. ABRACON은 ISO9001-2000 등급을 획득했으며 다양한 고품질의 마이크로프로세서 수정, 수정 발진기, SAW 장치, 자기 부품 전체 라인을 생산합니다.
-
Abracon AMELH4018S DDR5 Server Power InductorsDesigned for power supply applications in DDR5 memory banks used in AI and data center servers.2026-02-26 -
Abracon AFIL-LC Low-Pass LLTC Ceramic FiltersAllows low-frequency signals to pass while attenuating higher-order harmonics.2026-02-13 -
Abracon Ultra-Low Power RTC ModulesProvides an embedded 32.768kHz crystal oscillator and an I2C communication interface.2026-02-06 -
Abracon AB-RTC-XL Low-Power Real-Time Clocks (RTCs)Ultra-low-power RTC modules with an embedded 32.768kHz crystal oscillator.2026-01-21 -
Abracon AB-RTC-TN Real-Time Clocks (RTCs)Ultra-low-power RTCs with integrated TCXOs deliver ±3ppm stability across a wide temperature range.2025-12-17 -
Abracon AVR Ultra-Thin Assembly InductorsDeliver next-generation, cost-effective solutions for high-performance voltage regulation.2025-12-05 -
Abracon ASxDVN Continuous Voltage SMD Crystal OscillatorsOptimized for low current consumption and operates with supply voltages between 1.6V and 3.63V.2025-12-03 -
Abracon 1.2V Oscillators1.2V operation voltage, an SMD design, and a wide operating temperature range of -40°C to +85°C.2025-12-02 -
Abracon ALND-WB Low Noise Amplifiers (LNAs)These LNAs feature wideband operation from 0.8GHz to 10.5GHz, in four different packages.2025-11-19 -
Abracon ABM14 Ultra-Miniature SMD CrystalsAvailable in a four-pad SMD package with compact dimensions of 1.0mm x 0.8mm x 0.33mm.2025-10-08 -
Abracon AMELH Power InductorsFlat-wire / hot-pressed molded power inductors designed for high-performance power electronics.2025-08-25 -
Abracon AANE-AP Anti-Jamming Active External GNSS AntennasAnti-jamming active GNSS antennas for reliable positioning precision in challenging RF environments.2025-08-22 -
Abracon AMELH5050S Power Inductors5.5mm x 5.3mm x 4.8mm, excellent current capacity of up to 40A, and ultra-low DCR, down to 1.1mΩ.2025-08-19 -
Abracon AMELH5030S Power InductorsLow DCR (1.6mΩ to 40.4mΩ) & high saturation current (6.5A to 45A) in a 5.5mm x 5.3mm x 2.9mm size.2025-08-19 -
Abracon AMELH5020S Power InductorsHigh saturation current (7A to 37A) and low DCR (2.1mΩ to 41.5mΩ) in 5.5mm x 5.3mm x 1.9mm package.2025-08-19 -
Abracon AANI-AP Anti-Jamming Active Internal GNSS AntennasAnti-jamming active internal GNSS antennas for positioning precision in challenging RF environments.2025-08-14 -
Abracon AMELH4020S Power InductorsFlat-wire / hot-pressed molded power inductors with inductance ranging from 0.042μH to 4.7μH.2025-07-22 -
Abracon AMELH4025S Power InductorsFeatures inductance ranging from 0.13μH to 4.7μH, minimal audible buzzing, and low DCR.2025-07-22 -
Abracon AMELH4030S Power InductorsInductance range from 0.13μH to 8.2μH, features low DCR and high saturation current.2025-07-22 -
Abracon ASH5KW Low-Power Crystal Oscillators32.768kHz crystal oscillators, in a hermetically sealed ceramic package of 1.6mm x 1mm x 0.6mm.2025-07-22 -
Abracon AOTA-C322512Q Automotive Mini-Molded InductorsAEC-Q200 Grade 0 qualified (-55°C to +155°C) mini-molded power inductors.2025-07-09 -
Abracon AFII-SW SAW FiltersWide frequency range of 460MHz to 1585MHz & supports key GNSS bands across multiple constellations.2025-06-18 -
Abracon ASWD-S2 RF SwitchesWideband, high-linearity, high-performance, and cost-efficient RF switches for IoT applications.2025-06-16 -
Abracon AANI-CH BLUETOOTH®/Wi-Fi® Chip AntennasHigh-performance wireless connectivity in applications requiring reliability and space efficiency.2025-06-12 -
Abracon AANI-CH On-Metal BLUETOOTH®/Wi-Fi® Chip AntennaMiniaturized SMD package with 5mm x 2mm x 1.5mm dimensions and 2400MHz to 2483.5MHz frequency range.2025-06-12 -