ABLIC S25A Automotive EEPROMs

ABLIC S25A Automotive EEPROMs are SPI serial E2PROMs that operate with high temperatures at high speed with a wide range of operations. The ICs have a 1K-bit, 2K-bit, 4K-bit capacity. ABLIC S25A Automotive EEPROMs feature an organization of 128 words x 8-bit, 256 words x 8-bit, or 512 words x 8-bit.

Features

  • 1K-bit, 2K-bit, 4K-bit capacity
  • Organization of 128 words x 8-bit, 256 words x 8-bit, or 512 words x 8-bit
  • Operate with high temperatures at high speed
게시일: 2020-05-28 | 갱신일: 2024-03-18