ABLIC S-19259 Voltage Regulators
ABLIC S-19259 Voltage Regulators are positive voltage regulators with a low voltage operation, high-accuracy output voltage, and high output current. These regulators are developed based on CMOS technology. A 1μF small ceramic capacitor can be used, and the built-in transistor with low on-resistance provides a very small dropout voltage and a large output current. The S-19259 ICs include an overcurrent protection circuit that prevents the load current from exceeding the current capacity of the output transistor. The voltage regulators also feature a thermal shutdown circuit that prevents damage due to overheating. The S-19259 regulators are ideal for automotive use, constant-voltage power supplies for electrical applications for vehicle interior, and constant-voltage power supplies for home electric appliances.Features
- Output voltages:
- 0.9V to 3.5V, selectable in 0.05V step
- 0.9V to 5V, settable via external resistor
- 1.5V to 5.5V input voltage range
- ±2% (Tj = -40°C to 125°C) output voltage accuracy
- 70mV typical (3V output product, IOUT = 300mA) dropout voltage
- 70dB typical (f=1kHz) ripple rejection
- Built-in overcurrent protection circuit limits the overcurrent of the output transistor
- Built-in thermal shutdown circuit detection temperature typical 170°C
- Built-in inrush current limit circuit limits the excessive inrush current generated at power-on or at the time when the ON/OFF pin is set to ON
- Built-in ON/OFF circuit:
- Ensures long battery life
- Discharge shunt function "available"/"unavailable" is selectable
- Pull-down function "available"/"unavailable" is selectable
- Current consumption:
- During operation: 60μA typical and 114μA maximum
- During power-off: 0.1μA typical and 10μA maximum
- Lead-free (Sn 100%) and halogen-free
Applications
- Automotive:
- Engine
- Transmission
- Suspension
- ABS
- Related devices for EV/HEV/PHEV
- Constant-voltage power supplies for electrical applications for vehicle interiors
- Constant-voltage power supplies for home electric appliances
Typical Application Circuit Diagram
Standard Circuit Diagram
View Results ( 5 ) Page
| 부품 번호 | 데이터시트 | 설명 |
|---|---|---|
| S-19259A11A-E8T1U | ![]() |
LDO 전압 레귤레이터 IC REG LINEAR 1.1V 1000MA HSOP-8A |
| S-19259A12A-E8T1U | ![]() |
LDO 전압 레귤레이터 IC REG LINEAR 1.2V 1000MA HSOP-8A |
| S-19259A15A-E8T1U | ![]() |
LDO 전압 레귤레이터 IC REG LINEAR 1.5V 1000MA HSOP-8A |
| S-19259A18A-E8T1U | ![]() |
LDO 전압 레귤레이터 IC REG LINEAR 1.8V 1000MA HSOP-8A |
| S-19259A33A-E8T1U | ![]() |
LDO 전압 레귤레이터 IC REG LINEAR 3.3V 1000MA HSOP-8A |
게시일: 2025-07-16
| 갱신일: 2025-07-29