ABLIC S-19243E00A Voltage Regulator

ABLIC S-19243E00A Voltage Regulator is a positive voltage regulator developed using high-withstand CMOS process technology. This regulator operates at a maximum 10V input voltage and 125°C temperature and offers 500mA output current. The S-19243E00A regulator includes the soft-start function to adjust the output voltage rising time at power-on or when the ON/OFF pin is set to ON. This regulator consists of a built-in overcurrent protection circuit to limit the overcurrent of the output transistor and a built-in thermal shutdown circuit to limit heat. The S-19243E00A is available in an HSOP-8A package. This regulator is used in home electric appliances and automotive applications.

Features

  • 500mA output current (at Vin≥Vout(s)+1V)
  • 1V to 9V output voltage range (externally set through an external resistor)
  • 2.5V to 10V input voltage range
  • ±2.3% output voltage accuracy (Tj=-40°C to 125°C)
  • 0.09V typical dropout voltage (2.6V output product, at Iout=200mA)
  • 60dB typical ripple rejection (at f=1kHz)
  • Built-in soft-start circuit
  • Built-in ON/OFF circuit
  • Built-in thermal shutdown circuit
  • Current consumption:
    • 120μA typical, 150μA maximum (Tj = −40°C to 150°C) during operation
    • 0.1μA typical, 10.5μA maximum (Tj = −40°C to 125°C) during power-off
  • -40°C to 125°C operating temperature range
  • AEC-Q100 qualified
  • Available in an HSOP-8A package

Applications

  • Automotive:
    • Engine
    • Transmission
    • Suspension
    • ABS
    • Related-devices for Electric Vehicles (EVs), Hybrid Electric Vehicles (HEVs), and Plug-in Hybrid Electric Vehicles (PHEV)
  • Constant-voltage power supply for electrical requirements for vehicle interior
  • Constant-voltage power supply for home electric appliances

Standard Circuit Example (Vout) Set Externally

ABLIC S-19243E00A Voltage Regulator
게시일: 2025-04-09 | 갱신일: 2025-04-29