ABB Installation Products T&B Liquidtight Systems® Non-Metallic Locknuts
ABB Installation Products T&B Liquidtight Systems® Non-Metallic Locknuts are an ideal solution for terminating liquid-tight flexible non-metallic conduit to an enclosure in wet and corrosive industrial environments. As opposed to a metallic locknut, these non-metallic locknuts can prevent a point of potential corrosion and eventual failure. These ABB Installation locknuts feature a rugged glass-fiber-filled nylon construction and a continuous operating temperature range of -20°C to +100°C. Applicable industries include chemical, oil and gas, renewable energy, data centers, and more.Features
- Rugged glass-fiber-filled nylon construction
- Ideal for wet, corrosive industrial environments
- Features NPSL threads for use with NPT fittings
- -20°C to +100°C continuous operating temperature range
- 0.38" to 2" (9.5mm to 50.8mm) sizes
- Designed for use with
- Non-metallic fittings for Type A liquid-tight flexible non-metallic conduit
- Non-metallic fittings for Type B liquid-tight flexible non-metallic conduit
- Non-metallic cable glands and cord fittings
Applications
- Chemical
- Power generation
- Food and beverage
- Oil and gas
- Wind power
- Water and wastewater treatment
- Renewable energy
- Metals and mining
- Rail
- Utilities
- Data centers
- Commercial/institutional buildings
Videos
Application Examples
Dimensions
게시일: 2025-09-09
| 갱신일: 2025-10-03