4D LCD 9.0" TFT LCD Modules

4D LCD 9.0" TFT LCD Modules are a high-performance display solution built for applications that require a larger viewing area, clear image quality, and responsive touch capabilities. Designed with amorphous silicon TFT technology, these modules offer stable, sharp visuals across a wide colour spectrum, all within a robust and reliable structure. Featuring a resolution of 800 x 480 pixels, the modules provide excellent clarity, making them suitable for graph-rich dashboards, advanced user interfaces, or embedded systems. These modules are suitable for industrial control panels, medical equipment interfaces, commercial touch terminals, smart home hubs, agricultural monitoring systems, automotive consoles, and security system displays.

The 9.0" IPS TFT LCD modules have a vibrant colour LCD panel, an integrated driver IC, a Flexible Printed Circuit (FPC), and a durable LED backlight. These modules are available in multiple touch options, including capacitive, resistive, and non-touch variants.

Features

  • 9.0" IPS TFT LCD
  • 800 x 480 resolution
  • Multiple touch options:
    • Non-touch
    • Resistive
    • Capacitive
  • Optional Cover Lens Bezel (CLB)
  • Amorphous Silicon TFT technology
  • -20°C to 70°C operating temperature range
  • Integrated driver IC
  • 3.3V typical power voltage
  • -13mA minimum input current
  • Flexible Printed Circuit (FPC)
  • High-efficiency LED backlight
  • IPS technology
  • Compatible with external controllers for custom integration

Applications

  • Industrial control panels
  • Medical equipment interfaces
  • Commercial touch terminals
  • Smart home hubs
  • Agricultural monitoring systems
  • Kiosks and self-service machines
  • Automotive consoles
  • Security system displays
  • Building automation interfaces
  • Test and diagnostic equipment
게시일: 2025-11-30 | 갱신일: 2025-12-09