4D LCD 3.2" TFT LCD Modules

4D LCD 3.2" TFT LCD Modules are compact, high-performance color displays designed for modern applications requiring clarity, reliability, and energy efficiency. These modules are built with advanced amorphous silicon Thin Film Transistor (TFT) technology. The 3.2" TFT modules deliver sharp, vibrant visuals ideal for compact devices and embedded systems. Equipped with In-Plane Switching (IPS) technology, the 4D LCD 3.2" display offers wide viewing angles and consistent color accuracy. This makes the modules ideal for interfaces that need to be viewed from multiple directions without distortion or brightness loss. These LCD modules are RoHS-compliant. The 3.2" TFT LCD modules are suitable for industries, including medical, industrial, consumer, and commercial applications.

The 3.2" TFT LCD modules feature a 240x320 resolution and support for 262K colors. These modules feature a durable TFT LCD panel, an integrated driver IC, a Flexible Printed Circuit (FPC), and a backlight unit, ensuring seamless integration and optimal performance.

Features

  • 3.2" IPS TFT LCD
  • 240x320 resolution
  • 262K color support
  • Amorphous silicon TFT technology
  • Integrated driver IC
  • Flexible Printed Circuit (FPC)
  • LED backlight unit
  • Wide operating temperature range
  • IPS technology
  • Low power consumption

Applications

  • Medical devices
  • Industrial equipment
  • Consumer electronics
  • Test and measurement
  • Wearable tech
  • Telecommunications
  • Point-of-Sale (POS)
  • Automotive displays
  • Smart meters
  • Security and access control
게시일: 2025-11-30 | 갱신일: 2026-01-16