4D Systems LCD Capes for BeagleBone Black

4D Systems TFT LCD Primary Display Capes provide direct user interaction and information display and are designed specifically for use with the BeagleBone Black (BBB) single-board computer. Displays are available in non-touch (4DCAPE-43), resistive touch (4DCAPE-xxT / gen4-4DCAPExxT), and capacitive touch (gen4-4DCAPExxCT). The 4.3" TFT LCD display has a 480x272 resolution. The 5.0" and 7.0" TFT LCD displays have a 800x480 resolution. The gen4-4DCAPE and 4DCAPE TFT LCD display capes are not compatible with BeagleBone White.

Features

  • TFT LCD CAPE for the BeagleBone Black
  • Available in Non-touch (4DCAPE-43), Resistive Touch (4DCAPE-xxT / gen4-4DCAPExxT), and Capacitive Touch (gen4-4DCAPExxCT)
  • Resolution:
    • 480x272 (4.3" TFT LCD displays)
    • 800x480 (5.0" and 7.0" TFT LCD displays)
  • RoHS and CE compliant
게시일: 2013-08-29 | 갱신일: 2022-03-11