3M Electronic Specialty Temflex 2155 Rubber Splicing Tape
3M Electronic Specialty Temflex™ 2155 Rubber Splicing Tape is conformable, self-fusing rubber electrical tape designed for low-voltage insulation and moisture sealing applications. The tape is compatible with solid dielectric cable insulations and is flexible over a wide temperature range.Features
- UL listed, File E129200
- Compatible with solid dielectric cable insulations
- Self-fusing tape
- Flexible over a wide temperature range
Applications
- Bolted connections
- Service drops
- Lightning connections
- Ground rod connections
- Motor leads
게시일: 2008-02-26
| 갱신일: 2025-02-21