3M Connectors 10Y 800G OSFP AEC Cable Assemblies
3M Connectors 10Y 800G OSFP AEC Cable Assemblies are advanced, active-copper solutions engineered for next-generation data center performance. 3M 10Y cable assemblies offer high flexibility and signal integrity, making these OSFP-form-factor cables well-suited for dense rack environments and space-limited installations. The unique construction of these 800G assemblies allows installers to bend or fold the cable without a minimum bend radius requirement. This flexibility enables efficient routing even in tight pathways. Available in lengths ranging from 1M to 5M, the 10Y series is designed for data centers, high-performance computing, artificial intelligence/machine learning (AI/ML) systems, and cloud environments.
Features
- Made with extremely flexible, high-performance 3M Twin Axial Cable technology
- Active copper cable assemblies designed to meet the requirements of the OSFP MSA and IEEE 802.3ck standards
- SI performance is minimally impacted by bending and folding
- Standard CMIS EEPROM mapping available
- Low-latency, high-throughput connectivity
- OSFP form factor
Applications
- Data centers
- High-performance computing
- AI/ML systems
- Cloud environments
Specifications
- Insertion loss at 26.56GHz
- ≤7dB (30AWG)
- ≤5.75dB (28AWG)
- ≤4.50dB (26AWG)
- 1m to 5m lengths
- Up to 800Gbps aggregate bandwidth in full-duplex mode, accommodating 1x800G, 2x400G, 4x200G, and 8x100G configurations
- Up to 112Gbps PAM4 modulation, providing solutions up to 800Gbps aggregate bandwidth with 8X28G NRZ, 8X56G PAM4, and 8X102G PAM4 electrical interfaces
Dimensions
게시일: 2026-03-30
| 갱신일: 2026-04-01