2J Antennas Brick Antenna
2J Antennas Brick Antenna is a 5G New Radio (NR) antenna featuring a small, surface-mount design made from fiberglass material. This high-performance device is ground plane dependent with linear polarization and an omnidirectional radiation pattern. The antenna operates in a 617MHz to 5925MHz frequency range and offers 50Ω impedance and 25W maximum input power. 2J Antennas Brick Antenna comes in a 40mm x 8mm x 3mm package that is RoHS and REACH compliant, making it suitable for a variety of applications.
Features
- Surface-mount design
- Small size
- High performance
- Fiberglass material
- Ground plane dependent
- Measured in certified CTIA 3D anechoic chamber
- RoHS and REACH compliant
Specifications
- 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- 50Ω impedance
- 25W maximum input power
- Linear polarization
- Omnidirectional radiation pattern
- 40mm x 8mm x 3mm dimensions
Antenna Parameters
게시일: 2025-10-03
| 갱신일: 2025-11-20