NEUTRIK powerCON® 20A Connectors
NEUTRIK powerCON® 20A Connectors are locking three-conductor equipment AC connectors with contacts for line, neutral, and pre-mating ground contact. The connectors replace appliance couplers anywhere a rugged solution, in combination with a locking device, is needed for a safe power connection. NEUTRIK powerCON 20A Connectors feature a high current capacity rating at 20A/250VAC, a fast and easy locking system, and excellent cable retention. These reliable connectors are available in A-type power-in and B-type power-out.Buss
A buss is a conductor, or a group of conductors, used for collecting electric power from the incoming feeders and distributes them to the outgoing feeders, or a type of electrical junction in which all the incoming and outgoing electrical current meets.
Features
- Locking three-conductor equipment AC connectors
- Contacts for line, neutral, and pre-mating ground contact
- Rugged solution with a locking device provides a safe power connection
- High current capacity rating at 20A/250VAC
- Fast and easy locking system
- Excellent cable retention
- Available in A-type power-in and B-type power-out
Specifications
- 20A or 32A current ratings
- 250V voltage rating
- Panel or straight mounting styles
- Black, blue, or gray color options
게시일: 2010-03-04
| 갱신일: 2024-05-07