NetBurner MODM7AE70 ARM® Embedded Development Kit

NetBurner NNDKMODM7AE70KIT Development Kit evaluates the performance of the MODM7AE70 Ethernet System-on-Module. The ARM® Cortex®-powered SOM is designed for use as a high-performance single-board computer or to add Ethernet connectivity to a new or existing design. The kit includes MODM7AE70 ARM platform hardware, custom real-time operating system (RTOS), drivers, and libraries for Secure Sockets Layer/Transport Layer Security (SSL/TLS) v1.2, networking and industrial protocols.

Features

  • 10/100Mbps Ethernet with IEEE1588 PTP frames and 802.3az energy-efficiency support
  • USB 2.0 device and mini host high-speed (USBHS) at 480Mbps
  • 12-bit ITU-R BT 601/656 image sensor interface (ISI)
  • 8x UARTs, 3x TWIHS/I2C, 2x CAN, SPI
  • Quad I/O Serial Peripheral Interface (QSPI) interfacing
  • 16-bit address and data bus with 5x chip selects
  • 14x analog-to-digital converters (ADC)
  • High-speed multimedia card interface (HSMCI) (SDIO/SD Card/e.MMC) - Serial Synchronous Controller (SSC) with I2S and TDM support
  • 12-bit 1Msps-per-channel digital-to-analog controller (DAC) with differential and oversampling modes
  • 12x 16-bit pulse width modulators (PWM) with outputs
  • Up to 51x GPIO lines with external interrupt capability (edge- or level-sensitivity), debouncing, glitch filtering, and on-die series resistor termination

Kit Contents

  • ARM®-powered NetBurner MODM7AE70 platform hardware
  • Adapter board
  • Ribbon cable
  • Quick start guide
  • NNDK license card with platform serial number
  • USB cable
  • Serial cable
  • Blue CAT5 patch cable
  • 1 year of software and development tool updates
  • 6 months of technical support
게시일: 2019-04-17 | 갱신일: 2023-12-13