Murata Power Solutions UEI25 Isolated DC/DC Converters
Murata Power Solutions UEI25 Series Isolated DC-DC Converters offer 25W output, 2:1 input range, 12V output, and high-efficiency. Featuring 25W output in one square inch of board area, Murata Power Solutions' UEI25 Series DC-DC converter offers efficient regulated DC power for PCB mounting. The low-profile 0.96" x 1.1" x 0.32" converters accept a 2:1 input voltage range of 36VDC to 75VDC, ideal for industrial and telecom equipment applications. The output can be trimmed up or down by 10% with an external trim resistor. The highly efficient design (up to 87.5%) ensures minimal power loss allowing "no-fan" operation. Both through-hole and SMD versions of the UEI25 series are available.
게시일: 2010-11-02
| 갱신일: 2022-04-07