특징
- Common
- UL 60950 recognized
- UL 94V-0 package material
- Industry-standard pinout
- 3kVDC isolation (1 minute) hipot test
- Fully encapsulated with toroidal magnetics
- No electrolytic or tantalum capacitors
- RoHS compliant
- CRV1
- -40°C to +85°C temperature range at full 1W load
- 5V and 12V inputs with 5V, 12V, and 15V outputs
- No external components required
- CRV2
- -40°C to +85°C temperature range at full 2W load
- Single isolated output
- 5V input with 5V output
View Results ( 5 ) Page
| 부품 번호 | 데이터시트 | 시리즈 | 출력 수 | 출력 전력 | 입력 전압 |
|---|---|---|---|---|---|
| CRV2S0505SC | ![]() |
CRV2 | 1 Output | 2 W | 4.5 V to 5.5 V |
| CRV1D0512SC | ![]() |
CRV1 | 2 Output | 1 W | 4.5 V to 5.5 V |
| CRV1S1215SC | ![]() |
CRV1 | 1 Output | 1 W | 10.8 V to 13.2 V |
| CRV1D1212SC | ![]() |
CRV1 | 2 Output | 1 W | 10.8 V to 13.2 V |
| CRV1S0505SC | ![]() |
CRV1 | 1 Output | 1 W | 4.5 V to 5.5 V |
게시일: 2016-07-15
| 갱신일: 2022-03-11