Murata Electronics LQW Wirewound Type Inductors feature a high Q value, giving them ideal attenuation characteristics inside the passband of filters. These devices support large currents, and two types of structures are available. The comprehensive lineup includes AEC-Q200-qualified variants. Typical applications for Murata LQW Wirewound Type Inductors include RF matching circuits requiring Q value characteristics, choke circuits that support high current levels, and antenna matching circuits.
Features
Two types of structures available
High Q (quality factor) value
Supports large currents
AEC-Q200-qualified variants available
Applications
Automotive
RF matching circuits requiring Q value characteristics
Choke circuits that support large current levels
Antenna matching circuits
Featured Inductors
Murata Electronics LQW43FT 자동차용 광대역 인덕터
4532의 크기, 10~22µH의 인덕턴스 범위, 1,000mA의 높은 전류를 제공합니다.