Monolithic Power Systems (MPS) MPQ811x High-Side Current-Sense Amplifiers
Monolithic Power Systems (MPS) MPQ811x High-Side Current-Sense Amplifiers are ideal for automotive systems, industrial supplies, and systems where battery/DC monitoring is critical. High-side current monitoring is beneficial in battery-powered systems since it does not interfere with the ground path of the battery charger. The low-cost, unipolar, high-side current-sense amplifiers operate from a 2.7V to 60V supply and typically consume a 300µA current. These devices have common-mode input ranges between 0V and 60V with a 700kHz high bandwidth. Additionally, this makes the MPQ811x ideal for inside control and short-circuit protection loops.The MPS MPQ8112 and MPQ8113 convert a differential input voltage to a voltage output with built-in internal common input resistors and load resistors. The MPQ8112 has a 50V/V gain.
The MPQ8112A and MPQ8113A convert the differential input voltage to a current output. This current is converted back to a voltage with an external load resistor. The MPQ8112A has an adjustable gain based on the external common input resistors and load resistors.
The MPQ811x High-Side Current-Sense Amplifiers are available in TSOT23-6L packages.
Features
- Low-cost, compact current-sense solution
- 700kHz Bandwidth
- 300µA Typical supply current
- 2.7V to 60V Operating supply voltage range
- 0V to 60V Common-mode input voltage range
- 0.2µA Typical shutdown current
- 300µV Input offset voltage
- Available with fixed 50V/V gain (MPQ8112 and MPQ8113), or adjustable gain (MPQ8112A and MPQ8113A)
- Adjustable maximum output voltage
- ±1% Current-sense gain accuracy
- High-current sensing capabilities
- Available in a TSOT23-6L package
- Available in AEC-Q100 Grade 1
Applications
- Advanced Driver-Assistance Systems (ADAS)
- Sensor fusion systems
- Electric Power Steering (EPS) systems
- Electronic Stability Control (ESC) systems
- Brake systems
- Battery-operated systems
- Energy management systems
Additional Resources
MPQ8112/A Typical Applications
MPQ8113/A Typical Applications
게시일: 2022-01-25
| 갱신일: 2023-01-26