Monolithic Power Systems (MPS) MPQ4313-AEC1 Switching Regulators

Monolithic Power Systems (MPS) MPQ4313-AEC1 Switching Regulators are frequency-programmable, synchronous, step-down switching regulators that feature an integrated internal high-side and low-side power MOSFET. These switching regulators provide up to 3A of highly efficient output with current mode control for fast loop response. The MPQ4313-AEC1 switching regulators offer a 3.3V to 45V wide input voltage range that accommodates a variety of step-down applications in an automotive input environment. These switching regulators achieve high power conversion efficiency over a wide load range by scaling down the switching frequency in light-load conditions. This reduces the switching and gate driver losses. The MPQ4313-AEC1 switching regulators are AEC-Q100 Grade 1 qualified and are available in a 4mm x 4mm QFN-20 package. Typical applications include automotive infotainment, automotive clusters, advanced driver assistance systems, and industrial power systems.

Features

  • Internal 48mΩ high-side and 20mΩ low-side MOSFETs
  • Switching frequency can be synchronized to an external clock
  • Out-of-phase synchronized clock output
  • Frequency Spread Spectrum (FSS) for low EMI
  • Symmetric VIN for low EMI
  • Power good output
  • External soft start
  • Selectable Advanced Asynchronous Mode (AAM) or Forced Continuous Conduction Mode (FCCM)
  • Low-dropout mode
  • Hiccup Over-Current Protection (OCP)
  • Available in a QFN-20 (4mm x 4mm) package
  • Available in a Wettable Flank package
  • Available in AEC-Q100 Grade 1

Specifications

  • 3.3V to 45V wide operating range
  • 3A continuous output current
  • 1.7μA low shutdown supply current
  • 18μA sleep mode Quiescent current
  • 350kHz to 530kHz programmable switching frequency for car battery application
  • 3.3V and 5V fixed output options
  • 100ns minimum on-time

Applications

  • Automotive infotainment
  • Automotive clusters
  • Advanced Driver Assistance Systems (ADAS)
  • Industrial power systems

Block Diagrams

Typical Application Circuits

Videos

게시일: 2021-03-01 | 갱신일: 2022-08-23