Monolithic Power Systems (MPS) MPM3690-50D DC-DC Power Modules
Monolithic Power Systems (MPS) MPM3690-50D DC-DC Power Modules integrate monolithic DC-DC converters, power inductors, and other passive components. These fully integrated modules offer power solutions with excellent load and line regulation across a wide input voltage (VIN) range and load range. The MPM3690-50D power modules include a PMBus interface that provides configurations and monitors key parameters. These modules feature Over-Current Protection (OCP), Over-Voltage Protection (OVP), Over-Temperature Protection (OTP), and Under-Voltage Protection (UVP). The MPM3690-50D modules are available in BGA (16mm x 16mm x 5.18mm) package.The MPM3690-50D modules employ a Constant-On-Time (COT) control scheme to provide a fast transient response. These power modules adopt Multi-phase Constant-On-Time (MCOT) control that configures the two ICs in the module for master and slave functionality. The MPM3690-50D modules are used in industrial equipment, ASIC power systems, and networking equipment.
Features
- 3V to 16V input voltage (VIN) range with external 3.3V VCC bias
- 4V to 16V VIN range with internal VCC bias
- 0.5V to 3.6V output voltage (VOUT) range
- 50A continuous current for up to 1.8V output
- VOUT remote sense
- ±1% reference voltage accuracy (-40°C to 125°C)
- Telemetry read back including VIN, VOUT, output current (IOUT), temperature, and faults
- PMBus 1.3 compliant
- Configurable via the PMBus:
- VOUT
- Soft-start time (tSS)
- Over-Current Protection (OCP), Over-Voltage Protection (OVP), Over-Temperature Protection (OTP), and Under-Voltage Protection (UVP)
- Pulse-Width Modulation (PWM) mode
- Switching frequency (fSW)
- Available in a BGA (16mm x 16mm x 5.18mm) package
Applications
- FPGA and ASIC power systems
- Industrial equipment
- Telecom and networking equipment
Typical Application Circuit
게시일: 2024-05-20
| 갱신일: 2024-06-07