Monolithic Power Systems (MPS) MP6982 Fast Turn-Off Intelligent Rectifier

Monolithic Power Systems (MPS) MP6982 Fast Turn-Off Intelligent Rectifier is designed for GaN HEMT applications. When combined with an external GaN HEMT, the MP6982 can replace a Schottky diode for higher efficiency. The device regulates the external synchronous rectification (SR) GaN HEMT’s forward voltage drop (VFORWARD) to about 40mV and turns off before the drain-to-source voltage (VDS) reverses.

The Monolithic Power Systems (MPS) MP6982 can generate its supply voltage without the need for auxiliary winding, which makes it suitable for charger applications with a low output voltage (VOUT) or for high-side (HS) SR configurations. The configurable ringing detection circuitry prevents the MP6982 from falsely turning on during discontinuous conduction mode (DCM) and quasi-resonant (QR) operations. The MP6982 is available in a space-saving TSOT23-6 package.

Features

  • Supports Discontinuous Conduction Mode (DCM), Continuous Conduction Mode (CCM), Quasi-Resonant (QR) operation, and Active-Clamp Flyback (ACF) operation
  • Up to 600kHz switching frequency (fSW) for GaN HEMT applications
  • Wide output voltage range down to 0V, operational even during an output short
  • No auxiliary winding requirement for High-Side (HS) or Low-Side (LS) rectification
  • Ringing detection prevents false turn-on during DCM and QR operation
  • Compatible with Energy Star standards
  • Fast 30ns typical turn-off/-on delay
  • 150μA typical quiescent current (IQ)
  • Supports HS and LS rectification
  • Available in a TSOT23-6 package

Applications

  • USB Power Delivery (PD) fast chargers
  • Adapters
  • Flyback power supplies with very low and/or variable output voltages

Typical Applications

Application Circuit Diagram - Monolithic Power Systems (MPS) MP6982 Fast Turn-Off Intelligent Rectifier
게시일: 2025-07-14 | 갱신일: 2025-07-21