Monolithic Power Systems (MPS) MP2183 3A Synchronous Step-Down Converter

Monolithic Power Systems (MPS) MP2183 3A Synchronous Step-Down Converter features built-in internal power MOSFETs. The converter achieves 3A continuous output current from a 2.5V to 5.5V input voltage. The MP2183 device provides excellent load and line regulation, while the output voltage can be regulated to as low as 0.6V. Constant on-time control delivers a fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. MPS MP2183 3A Synchronous Step-Down Converter is suitable for applications that include wireless and networking cards, portable instruments, battery-powered devices, low-voltage I/O system power, and multi-function printers.

Features

  • Low IQ of 21μA 
  • 1.2MHz switching frequency 
  • EN for power sequencing 
  • 1% FB accuracy 
  • Wide 2.5V to 5.5V operating input range 
  • Output adjustable from 0.6V 
  • Up to 3A output current 
  • 65mΩ and 35mΩ internal power MOSFET switches 
  • 100% duty on
  • Output discharge 
  • Vo OVP 
  • External soft-start control 
  • Short-circuit protection with hiccup mode 
  • Power good  
  • SOT583 package 

Applications

  • Wireless and networking cards
  • Portable instruments
  • Battery-powered devices
  • Low-voltage I/O system power
  • Multi-function printers

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MP2183 3A Synchronous Step-Down Converter
게시일: 2020-04-20 | 갱신일: 2024-12-15