Monolithic Power Systems (MPS) EVL3424A-G-00A Evaluation Board
Monolithic Power Systems (MPS) EVL3424A-G-00A Evaluation Board is a demonstration and development platform for the MP3424A Synchronous Step-Up Converter. The MP3424 is a high-efficiency, current mode, boost converter with output disconnect. The MP3424A provides inrush current limiting, output short-circuit protection (SCP), and a configurable load current limit. The integrated P-channel synchronous rectifier (SR) improves efficiency and eliminates the need for an external Schottky diode. During a shutdown, the P-channel MOSFET disconnects the output from the input.The Monolithic Power Systems (MPS) EVL3424A-G-00A Evaluation Board features a pre-installed MP3424A Step-Up Converter in a QFN-14 package. Test points provide access to all pin signals. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Features
- MP3424A Step-Up Converter
- 2.8V to 4.2V input voltage (VIN)
- 5V output voltage (VOUT)
- 6.35cm x 6.35cm x 0.6cm PCB
Board Layout
게시일: 2022-04-07
| 갱신일: 2022-04-18