Monolithic Power Systems (MPS) EVL2193-C-00B Evaluation Board
Monolithic Power Systems (MPS) EVL2193-C-00B Evaluation Board is a highly effective tool for evaluating the performance of the MP2193 step-down, switch-mode converter. The MP2193 is a high-frequency, synchronous buck converter designed for compact, high-efficiency power delivery in a variety of applications. The evaluation board features an optimized layout and test points to simplify performance analysis, enabling users to assess the MP2193's key attributes, including the wide input voltage range, fast transient response, and adjustable output voltage. Additionally, the board highlights the MP2193's built-in protection features, such as overcurrent, overtemperature, and short-circuit safeguards. With its intuitive design, the MPS EVL2193-C-00B evaluation board provides engineers with an efficient platform to explore and optimize power solutions.Features
- Demonstrates the capabilities of the MP2193 step-down, switch-mode converter
- 2.5V to 5.5V input voltage range
- 1.2V output voltage
- 3A maximum output current
- 82.7% typical efficiency, 91.7% peak
- 1.1MHz switching frequency
- Optimized performance
- 63.5mm x 48.2mm x 14mm (LxWxH) size
Applications
- Solid State Drives (SSDs)
- Portable instruments
- Battery-powered devices
- Multi-function printers
Schematic
Measurement Equipment Set-Up
게시일: 2025-01-03
| 갱신일: 2025-01-14