Monolithic Power Systems (MPS) EV44018-S-HR1001-S-00C Evaluation Board

Monolithic Power Systems (MPS) EV44018-S-HR1001-S-00C Evaluation Board is designed to demonstrate the capabilities of the MP44018A, HR1001A, MP6924A, and MP174 controllers. This evaluation board offers excellent efficiency and a high power factor. The EV44018-S-HR1001-S-00C evaluation board features fault protections, such as Over Load Protection (OLP), Short Circuit Protection (SCP), Over Voltage Protection (OVP), and anti-capacitive mode protection. This evaluation board meets the IEC61000-3-2 class C standards, EN55022 standards, and EN61000-4-5 level 4 for surge immunity (4kV). The EV44018-S-HR1001-S-00C evaluation board is ideal for LED driver and adapter applications.

Features

  • Valley turn-on for minimum switching loss
  • Frequency reduction to reduce switching loss under light-load conditions
  • Low supply current in burst mode
  • Soft-On/-Off burst for low audible noise
  • Mains compensation
  • Improved THD
  • Under-Voltage Protection (UVP)
  • Over-Current Limit (OCL)
  • High power factor
  • Over-Current Protection (OCP)
  • Over-Voltage Protection (OVP)
  • Brown-In (BI) and BrownOut (BO)
  • Over-Temperature Protection (OTP)
  • Open/short pin protection
  • Soft Start (SS)
  • Enhanced dynamic response
  • Available in an SOIC-8 package
  • Meet Class C standard of IEC61000-3-2
  • Meet EN55022 standard
  • Meet EN61000-4-5 level 4 for surge immunity (4kV)

Specifications

  • 90VAC to 265VAC wide operating input voltage range
  • 240W rated power
  • 12V output voltage (VIN=90VAC to 265VAC and IOUT=0A to 20A)
  • 20A maximum output current (VIN=90VAC to 265VAC)
  • Up to 93.2% high efficiency (VIN=220VAC, VOUT=12V, and IOUT=20A)

Applications

  • LED driver 
  • Adapters
Monolithic Power Systems (MPS) EV44018-S-HR1001-S-00C Evaluation Board
게시일: 2024-10-15 | 갱신일: 2024-11-22