Monolithic Power Systems (MPS) EV1930-QN-01A Evaluation Board

Monolithic Power Systems (MPS) EV1930-QN-01A Evaluation Board evaluates the MP1930 integrated gate driver with a half-bridge using two N-channel MOSFETs. The Monolithic Power Systems (MPS) EV1930-QN-01A supports up to 75V input (VIN) and 18V supply (VDD), delivering a continuous output current of up to 10A (IOUT). An external controller generates the driving logic signals.

Features

  • 18V to 75V input voltage (VIN) range 
  • 9V to 18V supply voltage (VDD) range
  • 3.3V to 18V driving logic voltage (VSIGNAL)
  • VIN = 18V to 75V, VDD = 9V to 18V, 10A maximum output current (IOUT)

Applications

  • Motor drivers
  • Buck DC/DC converters

SCHEMATIC

Monolithic Power Systems (MPS) EV1930-QN-01A Evaluation Board
게시일: 2024-10-15 | 갱신일: 2024-11-11