Morse Micro MM8108-EKH05-01 Wi-Fi® HaLow® IoT Evaluation Kit

Morse Micro MM8108-EKH05-01 Wi-Fi® HaLow® IoT Evaluation Kit is a fully integrated Wi-Fi HaLow development platform for a wide range of Internet of Things (IoT) applications. The evaluation kit features a Morse Micro MM8108-MF15457 Wi-Fi HaLow low-power System-on-Chip (SoC) module, an STM32U585 low-power microcontroller (MCU), and a BlueNRG-M2 BLUETOOTH® SoC. The MM8108-EKH05-01 kit offers robust wireless connectivity, low power consumption, and an extensive range of programmable interfaces and sensors. When used with a Morse Micro access point, this evaluation kit enables developers to create almost any Wi-Fi HaLow client project, making it an ideal platform for developing low-power IoT solutions.

Features

  • Wi-Fi HaLow support for long-range, low-power wireless connectivity
  • Low-power host microcontroller
  • Bluetooth capabilities for communications and provisioning
  • SDK with example applications for rapid development
  • Full software debugging with onboard STLINKV3 programmer
  • Comprehensive suite of sensors for diverse IoT applications
  • Onboard still camera module for imaging capabilities
  • Versatile expansion headers for extensibility
  • Current measurement tree for simplified power consumption analysis
  • Multiple power source options, including USB, battery, or an external supply

Applications

  • Industrial, agricultural, and commercial management
  • Industrial automation controls
  • Home security cameras
  • Consumer garages
  • Consumer locks
  • Building access control and security
  • Low power sensors
  • Utility smart meters and intelligent grids
  • Cloud connectivity
  • Machine performance monitors and sensors
  • Smart city networks
  • Public safety monitoring
  • Logistics and tracking
  • Connected healthcare and wearables
  • Smart home automation and connected appliances

Board Call-Outs

Block Diagram - Morse Micro MM8108-EKH05-01 Wi-Fi® HaLow® IoT Evaluation Kit
게시일: 2025-08-22 | 갱신일: 2025-09-19