Molex NeoScale High-Speed Mezzanine System

Molex NeoScale High-Speed Mezzanine System delivers clean signal integrity at 56Gbps. This system features a high-speed triad wafer design with patented Solder-Charge Technology for customized PCB routing in high-density system applications. Ideal for small footprint designs with limited PCB real estate, the modular NeoScale mezzanine system offers a durable and easily customizable design tool for high-density system applications. Each Molex NeoScale triad wafer is an independent element in the housing and can be customized to a design layout. With four triad wafer configurations, users can mix and match components to build a mezzanine solution to meet application requirements for signals supporting high-speed differential pairs (85Ω and 100Ω), high-speed single-ended transmissions, low-speed single-ended signals, and power contacts.

Features

  • Modular triad wafer design
    • Four triad configurations
    • High-speed differential pairs (85Ω and 100Ω impedance)
    • High-speed single-ended traces
    • Low-speed single-ended lines
    • Power contacts
  • Honeycomb construction housing design isolates each differential pair
  • High-speed triad wafers have 3 pins per differential pair (2 signal pins and 1 shielded ground pin)
  • 82 differential pairs per square inch
  • Mirror-image triad layout
    • Enables the PCB routing in 1 or 2 layers for 4- and 6-row housings, respectively
    • Provides ease in PCB routing
    • Lowers overall system costs by decreasing the number of PCB layers required for signal routing
  • Tombstone structures in receptacle housing prevent terminal damage
  • Patented Solder-Charge Technology (SMT attach method) provides reliable, robust solder joints
  •  Options
    • 12mm to 42mm stack heights
    • Circuit sizes of 24 to 120 triad wafers
    • 4 or 6 rows
    • 85Ω or 100Ω impedance
  • Reliable mating interface with 2mm conductive wipe for clean signal transmission and enhanced performance
  • Durable housing material
  • Plug assembly features 1 differential pair with 2.80mm pitch
  • Receptacle assembly housing includes polarization and keying features
  • Ground pin has 2 SMT attachment points, with 4 solder charge joints per triad wafer
  • Pug and receptacle orientation provides mirrored configuration with dividing line of back-to-back shields, the resulting mirror line bisects triad pair to facilitate PCB routing and RX/TX pin-out management
  • Halogen free and RoHS compliant

Applications

  • Telecommunication
    • Hubs
    • Servers
    • Switches
  • Industrial controllers
    • Personality cards
  • Networking
    • NAS towers
    • Rackmount servers
  • MedTech
    • High data-rate scanning

Specifications

  • Electrical
    • 30VAC(rms) maximum voltage
    • 8.0A maximum current in power triads
    • 10mΩ maximum contact resistance
    • 200VAC(rms) dielectric withstanding voltage
    • 1000MΩ minimum insulation resistance
  • Mechanical
    • 1N contact retention to housing
    • 0.75N maximum mating force
    • 0.25N minimum unmating force
    • 100 cycle minimum durability
  • -55°C to +85°C operating temperature range
  • Materials
    • High-temperature LCP housing
    • Copper (Cu) contact
    • Plating
      • 30µ" in the contact area
      • 15µ" in the solder tail area
      • 45µ" nickel (Ni) underplating

Videos

게시일: 2015-09-14 | 갱신일: 2025-03-26