Molex Pico-SPOX Wire-to-Board Connector System

Molex Pico-SPOX™ Wire-to-Board Connector System features a contact design with dual-points for greater reliability and anti-fish hooking to improve handling during harness assembly. A locking tang on the contact ensures secure retention to the housing and a friction lock between the receptacle housing and the headers ensure a secure retention when mounted. Molex 1.50mm (.059") pitch Pico-SPOX™ Connectors also feature a lead-in chamber on the receptacle to ease mating, fully shrouded headers to protect the pins, polarized mating geometry to ensure header and receptacle cannot be mis-mated, and lead-free plating.

Features

  • Reliable two points of contact (high current capable)
  • Friction lock provides good mating retention
  • Polarizing features to ensure proper mating
  • Box-style contact to protect contact area
  • Offered in both straight and right angle headers for design flexibility

Applications

  • Office equipment
  • Monitors
  • Gaming machines
  • Printers
  • Medical devices

Videos

게시일: 2010-01-15 | 갱신일: 2024-02-01