Mini-Circuits ZX60-53LN+ Low Noise Coaxial Amplifier

Mini-Circuits ZX60-53LN+ Low Noise Coaxial Amplifier offers industry-leading performance over its full frequency range from 0.5GHz to 5.0GHz. The internal MMIC amplifier ZX60-53LN+ utilizes E-PHEMT technology to achieve excellent noise figure performance in a unique cascade configuration. This technology enables the Mini-Circuits ZX60-53LN+ to combine wideband performance and flat gain. This device operates on a single 5V supply and comes in a rugged, compact unibody case with SMA connectors, making it an excellent candidate for tough operating conditions and crowded system layouts.

Features

  • 0.5GHz to 5.0GHz frequency range
  • 1.45db typical at 2.0GHz low noise figure
  • ±0.7dB typical ultra-flat gain at 0.5GHz to 2.0GHz
  • 21.0dB typical high gain at 2.0GHz
  • 30.0dB typical high IP3 at 2.0GHz
  • 5V operating voltage
  • 80mA typical operating current
  • -40°C to +85°C operating temperature range
  • Rugged, 0.74" x 0.75" x 0.46" unibody construction
  • RoHS compliant

Applications

  • Wireless base station systems
  • Test and measurement systems
  • Multi-band receivers

Package Dimensions

Mechanical Drawing - Mini-Circuits ZX60-53LN+ Low Noise Coaxial Amplifier
게시일: 2020-06-30 | 갱신일: 2024-05-13