Mini-Circuits HFCN High Pass Filters

Mini-Circuits HFCN High Pass Filters are low-temperature co-fired ceramic (LTCC) filters that operate within an ultra-wideband 29GHz to 56.2GHz frequency range. The filters feature low 1.9dB insertion losses and a 1W power handling rating. The HFCN series is ideal for dense signal chain PCB layouts to complement MMIC. The filters are suitable for harsh environments, including high humidity and temperature. The Mini-Circuits HFCN High Pass Filters support various applications like SATCOM, 5G mmWave radio systems, and test and measurement equipment.

Features

  • Ultra-wide passband
  • Low insertion loss
  • LTCC filter construction
  • Small footprint, 1206/1210 size codes
  • Improved performance
  • Cost effective

Applications

  • Test and measurement equipment
  • 5G mmWave radio systems
  • SATCOM

Specifications

  • 29GHz to 56.2GHz frequency range
  • 1.9dB typical insertion loss
  • 15dB typical passband return loss
  • 21.4dB typical stopband rejection
  • 1W power handling

Functional Diagram

Block Diagram - Mini-Circuits HFCN High Pass Filters

Suggested PCB Layout

Chart - Mini-Circuits HFCN High Pass Filters
게시일: 2024-04-01 | 갱신일: 2024-04-15