Mill-Max 0951 Spring-loaded Pin Connector

Mill-Max 0951 Spring-loaded Pin Connector is a high profile, standard stroke, surface mount pin with 20µ" Gold-over-Nickel plating and 10µ" Gold-over-Nickel contact plating. The RoHS compliant Mill-Max 0951 Spring-loaded Pin's shell material is a Brass alloy shell material (UNS C36000) per ASTM B 16.
게시일: 2011-01-05 | 갱신일: 2022-03-11