Mikroe MIKROE-3331 Temp&Hum 9 Click

Mikroe MIKROE-3331 Temp&Hum 9 Click is a smart temperature and humidity sensing click Board™ that allows easy and simple integration into any design. This Mikroe click measures a wide range of temperature and relative humidity values with high accuracy. The Temp&Hum 9 click uses the SHTC3 temperature and relative humidity sensor with an I2C interface. The SHTC3 IC features a capacitive RH sensor, bandgap thermal sensor, and analog and digital data processing. The Temp&Hum 9 click offers good reliability over time, high accuracy, and low hysteresis.

The MIKROE-3331 Temp&Hum 9 click can measure humidity in the range from 0 to 100%RH and temperature in the range from -40 ℃ to 125 ℃. Typical humidity and temperature measurement accuracies are ±2%RH and ±0.2 ℃, respectively. The Temp-Hum 9 click is supported by a mikroSDK-compliant library that includes functions that simplify software development. Typical applications include battery-operated weather stations, thermostats and humidistats, microenvironment centers, respiratory therapy applications, and air conditioners. 

Features

  • SHTC3 relative humidity and temperature sensor with I2C interface by Sensirion
  • The proprietary CMOSens® manufacturing process provides the complete measurement stack on chip
  • Advanced logic back-end offers calibrated data
  • Low drift over time
  • High repeatability
  • I2C interface
  • 3.3V input voltage
  • 42.9mm x 25.4mm click board size
  • 23g product weight

Applications

  • Battery operated weather stations
  • Thermostats and humidistats
  • Microenvironment centers
  • Respiratory therapy
  • Air conditioners

Temp&Hum 9 Click Board Overview

Mikroe MIKROE-3331 Temp&Hum 9 Click
게시일: 2019-03-04 | 갱신일: 2023-09-13