Mikroe MIKROE-6129 GNSS 16 Click

MikroE MIKROE-6129 GNSS 16 Click is a compact add-on board that provides meter-level accuracy in urban environments. The board features the u-blox NEO-F10N-00B professional-grade L1/L5 dual-band GNSS receiver. It offers dual-band multipath mitigation technology to guarantee robust signal reception and supports multiple GNSS systems, including GPS, Galileo, and BeiDou. Configurable for specific constellations, the board optimizes power consumption while preserving high performance. It communicates through a UART interface, including a backup supply option for uninterrupted functionality.

The MikroE MIKROE-6129 GNSS 16 Click is designed for vehicle tracking and micromobility applications and is ideal for developers needing reliable geolocation capabilities.

Features

  • Configurable to focus on specific GNSS constellations to optimize power consumption
  • Firmware upgrades to adapt to new application needs
  • UART interface
  • ClickID
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Vehicle tracking
  • Micromobility

Overview

Mikroe MIKROE-6129 GNSS 16 Click
게시일: 2024-08-23 | 갱신일: 2024-09-05