Mikroe Click Shield for Teensy 4.0
Mikroe Click Shield for Teensy 4.0 is ideal for quick and easy expansion of the capabilities of the Teensy 4.0 host board using Click boards for development of complex and unique projects. The Click Shield for Teensy 4.0 features three mikroBUS™ sockets to add any functionality from a wide range of Click boards.The Teensy 4.0 is designed to evaluate the NXP IMXRT1062 chip and features an Arm® Cortex®-M7 processor. The Cortex-M7 is a dual-issue superscalar processor, that executes two instructions per clock cycle. Tightly Coupled Memory is a special feature that enables Cortex-M7 fast single-cycle access to memory using a pair of 64-bit wide buses. The Cortex-M7 processor includes a floating point unit (FPU) that supports both 64-bit "double" and 32-bit "float."
Features
- On-board module from SparkFun Teensy 4.0 Development Board
- 2x mikroBUS™ sockets
- Connector for connecting compatible Teensy 4.0 board
- Four TXS0108E level-shifting voltage translators
- Power part for converting 5V USB to the 3.3V
- GND hook for testing purposes
- Analog, GPIO, I2C, PWM, SPI, and UART interfaces
- mikroBUS™ and Teensy 4.0 compatibility
- 3.3V, 5V, or external input voltage
Applications
- Teensy 4.0 host board
- Voice and audio
- Conference voice systems
- Home audio
- Professional microphone
- Guitar pedals
- Audio tuners
- Industrial computing
- EBS
- PLCs
- Test and measurement
- Assembly-line robotics
- Smart home and building automation
- Smart appliances
- HVAC climate control
- Thermostats
- Security
- IoT gateways
- Motor control and power conversion
- 3D printers
- UAVs
- Motor drive inverters
Overview
게시일: 2024-11-08
| 갱신일: 2024-11-25