Mikroe Click Shield for Nucleo-144
Mikroe Click Shield for Nucleo-144 enhances your STM32 Nucleo-144 development board by adding four mikroBUS™ sockets, including one as a Shuttle connector. These sockets enable easy integration into a wide range of Click boards™, like sensors, Wi-Fi® transceivers, motor control, and audio amplifiers. This Mikroe shield is compatible with STM32 Nucleo-144 boards, offering an affordable and flexible way to experiment with STM32 microcontrollers, allowing to explore different combinations of performance, power consumption, and features. The STM32 Nucleo boards include the ST-LINK debugger and programmer, free software libraries, examples from STM32Cube MCU Packages, and access to Arm® Mbed™ online resources.Features
- On-board modules
- 3x mikroBUS sockets, one in the form of a Shuttle connector
- Connector for connecting compatible STM32 Nucleo-144 board
- 8x TXS0108 level-shifting voltage translators, power part for converting 5V USB to the 3.3V
- Analog, GPIO, I2C, PWM, SPI, UART interface
- mikroBUS, STM32 Nucleo Compatibility
- 3.3V, 5V input voltage
Applications
- Allows use of click boards on STM32 Nucleo-144 boards
Overview
게시일: 2023-09-06
| 갱신일: 2023-09-25