Mikroe Buck 13 Click Step-down Converter
Mikroe Buck 13 Click Step-down Converter is a high-efficiency converter that provides a highly regulated voltage derived from the connected power source (4.5V to 5.5V). This Mikroe converter features overload and thermal protection, soft startup, and provides a clean, low-noise, and reliable power source. The buck 13 click comes with an onboard MPS MPM3530 DC-DC power module and Microchip MCP3001 10-bit A/D Converter (ADC). These converters are suitable for step-down applications for embedded devices, servers, routers, data storage devices, and low-power ICs.Features
- High-efficiency step-down converter
- Provides a regulated output voltage
- 4.5V to 5.5V output voltage range
- Onboard modules
- MPM3530 DC-DC converter
- MCP3001 10-bit ADC
- Supports mikroSDK library
- Comes with a mikroBUS socket
- Overload and thermal protection
- Soft-startup
- Offers a very secure and convenient way of reducing the input voltage from VIN terminal
- Provides a clean, low-noise, and reliable power source
- Pin configurable working parameters
- Hiccup mode short-circuit protection
- High switching efficiency
- GPIO interface
- 57.15mm × 25.4mm click board size
- 5V input voltage
Applications
- Step-down applications for
- Embedded electronic devices
- Servers
- Routers
- Data storage devices
- Low-power ICs
Overview
Additional Resource
게시일: 2019-08-08
| 갱신일: 2023-10-30