Mikroe MIKROE-6152 LTE Cat.1 3 Click

Mikroe MIKROE-6152 LTE Cat.1 3 Click (for Europe) is a compact add-on board for reliable 4G wireless communication. The Mikroe MIKROE-6152 features the Quectel EG91EXGA-128-SGNS LTE Cat 1 IoT module compliant with the 3GPP Release 11 standard. The board supports LTE-FDD, WCDMA, and GSM, ensuring broad network compatibility. Key features include multi-band LTE (B1/B3/B7/B8/B20/B28), RX diversity for bands B1 and B8, and multi-constellation GNSS (GPS, GLONASS, BeiDou/Compass, Galileo, QZSS). It also integrates a 16-bit mono audio codec with support for CTIA standard headphones and includes a USB Type-C™ connector for power, data transfer, AT command communication, and firmware updates. This board is ideal for European M2M applications like automotive, smart metering, tracking systems, security, routers, and wireless POS.

Features

  • On-board Quectel EG91EXGA-128-SGNS - embedded 4G wireless communication module
  • Supports LTE-FDD, WCDMA, and GSM communication standards
  • Multi-band European LTE support
  • RX diversity for bands B1 and B8
  • Multi-constellation GNSS
  • 16-bit mono audio codec compatible with CTIA standard headphones
  • Echo cancellation and noise suppression
  • USB Type-C connector for power and data transfer
  • Software debugging
  • Firmware upgrades
  • UART communication
  • Visual status indicators
  • Several test points
  • Micro SIM card holder
  • I2C, UART interface
  • ClickID feature
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • European M2M applications
  • Automotive
  • Smart metering
  • Tracking systems
  • Security and routers
  • Wireless POS

Overview

Mikroe MIKROE-6152 LTE Cat.1 3 Click
게시일: 2024-08-15 | 갱신일: 2024-09-23